Texas Instruments BQ24250CYFFT, Lithium-Ion, Battery Charger, 4A 30-Pin, DSBGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Lithium-Ion Battery Charging ICs, Texas Instruments

Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.

Battery Management, Texas Instruments

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type DSBGA
Pin Count 30
Typical Operating Supply Voltage 4.35 → 10.5 V
Dimensions 2.41 x 2.01 x 0.32mm
Length 2.41mm
Maximum Operating Temperature +85 °C
Height 0.32mm
Width 2.01mm
Maximum Output Current 4A
Maximum Output Voltage 5.25 V
Minimum Operating Temperature -40 °C
Number of Cells 1
Minimum Output Voltage 4.65 V
40 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 5.466
(exc. GST)
SGD 5.849
(inc. GST)
units
Per unit
Per Pack*
5 - 45
SGD5.466
SGD27.33
50 - 245
SGD5.204
SGD26.02
250 - 495
SGD4.956
SGD24.78
500 - 2495
SGD4.72
SGD23.60
2500 +
SGD4.494
SGD22.47
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
Ultra Low Power DC/DC Boost ChargerEnergy StorageBattery Charging ...
Description:
Ultra Low Power DC/DC Boost ChargerEnergy StorageBattery Charging and ProtectionBattery Good Output FlagProgrammable Step Down Regulated OutputProgrammable Maximum Power Point Tracking (MPPT).
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves ...
Integrated battery charge controllers from Texas Instruments suitable ...
Description:
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.