Analog Devices LTC6803IG-2#PBF, Lithium-Ion, Battery Monitor 44-Pin, SSOP

  • RS Stock No. 858-0829
  • Mfr. Part No. LTC6803IG-2#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type SSOP
Pin Count 44
Typical Operating Supply Voltage Maximum of 55 V
Dimensions 13.1 x 5.7 x 1.85mm
Length 13.1mm
Height 1.85mm
Maximum Operating Temperature +85 °C
Width 5.7mm
Minimum Operating Temperature -40 °C
Number of Cells 12
27 In stock for delivery within 4 working days
Price Each
SGD 28.84
(exc. GST)
SGD 30.86
(inc. GST)
units
Per unit
1 - 9
SGD28.84
10 - 49
SGD28.81
50 - 99
SGD24.72
100 - 249
SGD24.21
250 +
SGD23.73
Packaging Options: