Linear Technology LTC4053EMSE-4.2#PBF Lithium-Ion USB Battery Charger 10-Pin, MSOP

  • RS Stock No. 823-0066
  • Mfr. Part No. LTC4053EMSE-4.2#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Typical Operating Supply Voltage 4.25 → 6.5 V
Dimensions 3 x 3 x 0.86mm
Length 3mm
Height 0.86mm
Maximum Operating Temperature +85 °C
Width 3mm
Minimum Operating Temperature -40 °C
Minimum Output Current 1mA
40 In stock for delivery within 4 working days
Price Each (In a Pack of 2)
SGD 7.05
(exc. GST)
SGD 7.54
(inc. GST)
units
Per unit
Per Pack*
2 - 8
SGD7.05
SGD14.10
10 - 38
SGD6.80
SGD13.60
40 - 98
SGD6.565
SGD13.13
100 - 198
SGD6.335
SGD12.67
200 +
SGD6.115
SGD12.23
*price indicative
Packaging Options:
Related Products
The ISL78610 is a lithium-ion (Li-ion) battery pack ...
Description:
The ISL78610 is a lithium-ion (Li-ion) battery pack monitor. It provides cell balancing and accurate voltage and temperature monitoring. Up to 12-cell voltage monitorsCell voltage measurement accuracy ±10 mVInternal and external temperature monitoringIntegrated system diagnostics for all key internal ...
The STEVAL-ISB044V1 evaluation kit has been designed for ...
Description:
The STEVAL-ISB044V1 evaluation kit has been designed for devices, such as smartphones or tablets, requiring high power levels. It supports wireless battery charging up to 15 W. The embedded STWBC-EP digital controller transmitter is based on a cost-effective half-bridge topology ...
Universal AC input 30W lithium ion battery chargers ...
Description:
Universal AC input 30W lithium ion battery chargers designed with energy saving and the environment in mind, they also comply with global safety requirements and the 2002/95/EC RoHS requirements.GC30 is especially suitable for charging lithium ion batteries in all kinds ...
The range of unidirectional and bi-directional, voltage-output current-sense ...
Description:
The range of unidirectional and bi-directional, voltage-output current-sense amplifiers from Silicon Labs consume just 1 μA supply current. These high-side current-sense amplifiers exhibit a maximum 100-μV VOS and a 0.6% gain error. Both specifications are optimised for precision current measurement.For ...