Linear Technology LTC4009CUF#PBF Lithium-Ion, Lithium-Polymer, Battery Charger 20-Pin, QFN

  • RS Stock No. 822-6607
  • Mfr. Part No. LTC4009CUF#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type QFN
Pin Count 20
Typical Operating Supply Voltage 6 → 28 V
Dimensions 4 x 4 x 0.7mm
Length 4mm
Height 0.7mm
Maximum Operating Temperature +85 °C
Width 4mm
Maximum Output Voltage 28 V
Minimum Operating Temperature 0 °C
Minimum Output Voltage 2 V
Temporarily out of stock - back order for despatch 07/10/2020, delivery within 4 working days from despatch date
Price Each
SGD 10.68
(exc. GST)
SGD 11.43
(inc. GST)
units
Per unit
1 - 9
SGD10.68
10 - 49
SGD9.16
50 - 99
SGD8.17
100 - 249
SGD8.00
250 +
SGD7.84
Packaging Options:
Related Products
Li-ion Battery Protection ICs detect a various fault ...
Description:
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
Qi is an interface standard developed by the ...
Description:
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.