Linear Technology LTC4067EDE#PBF, Lithium-Ion, Lithium-Polymer, Battery Charger, 1A 12-Pin, DFN

  • RS Stock No. 822-5850
  • Mfr. Part No. LTC4067EDE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Typical Operating Supply Voltage 5.5 V
Dimensions 4 x 3 x 0.7mm
Length 4mm
Maximum Operating Temperature +85 °C
Height 0.7mm
Width 3mm
Maximum Output Current 1A
Maximum Output Voltage 4.234 V
Minimum Operating Temperature -40 °C
Minimum Output Current 200mA
Minimum Output Voltage 4.167 V
132 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
SGD 6.16
(exc. GST)
SGD 6.59
(inc. GST)
units
Per unit
Per Pack*
2 - 8
SGD6.16
SGD12.32
10 - 38
SGD6.04
SGD12.08
40 - 98
SGD5.92
SGD11.84
100 - 198
SGD4.19
SGD8.38
200 +
SGD3.895
SGD7.79
*price indicative
Packaging Options:
Related Products
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...