- RS Stock No.:
- 800-0752
- Mfr. Part No.:
- MAX1873TEEE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 800-0752
- Mfr. Part No.:
- MAX1873TEEE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Battery Charging & Monitoring Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Battery Management, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, NiMH |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Typical Operating Supply Voltage | 6 → 28 V |
Dimensions | 4.98 x 3.99 x 1.651mm |
Length | 4.98mm |
Width | 3.99mm |
Height | 1.651mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 4A |
Maximum Output Voltage | 5.65 V, 5.75 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 4.75 V, 5.15 V |