Linear Technology LTC4059EDC#TRMPBF, Lithium-Ion, Battery Charge Controller IC, 900mA 6-Pin, DFN

  • RS Stock No. 761-9535
  • Mfr. Part No. LTC4059EDC#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type DFN
Pin Count 6
Typical Operating Supply Voltage 3.75 → 8 V
Dimensions 2 x 2 x 0.7mm
Length 2mm
Height 0.7mm
Maximum Operating Temperature +85 °C
Width 2mm
Maximum Output Current 900mA
Maximum Output Voltage 4.242 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 4.158 V
14 In stock for delivery within 4 working days
Price Each
SGD 5.51
(exc. GST)
SGD 5.90
(inc. GST)
units
Per unit
1 - 9
SGD5.51
10 - 49
SGD5.25
50 - 99
SGD5.20
100 - 249
SGD5.13
250 +
SGD5.09
Packaging Options: