Linear Technology LT1513CR#PBF Lead-Acid, Lithium-Ion, NiCD, NiMH, Battery Charge Controller 7-Pin, D2PAK

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lead-Acid, Lithium-Ion, NiCD, NiMH
Mounting Type Surface Mount
Package Type D2PAK
Pin Count 7
Typical Operating Supply Voltage 2.7 → 29 V
Dimensions 10.54 x 9.4 x 4.57mm
Length 10.54mm
Height 4.57mm
Maximum Operating Temperature +125 °C
Width 9.4mm
Minimum Operating Temperature 0 °C
37 In stock for delivery within 4 working days
Price Each
SGD 15.92
(exc. GST)
SGD 17.03
(inc. GST)
units
Per unit
1 - 9
SGD15.92
10 - 49
SGD15.59
50 - 99
SGD15.27
100 - 249
SGD14.94
250 +
SGD14.65
Packaging Options: