Monolithic Power Systems (MPS) MP2602DQ-LF-P, Lithium-Ion, Battery Charger, 1A 10-Pin, QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Li-Ion Battery Chargers, Monolithic Power Systems

Linear and Switching Voltage Regulator Chargers

Battery Management, Monolithic Power Systems

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type QFN
Pin Count 10
Typical Operating Supply Voltage 3.5 → 5.5 V
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Maximum Operating Temperature +85 °C
Height 0.95mm
Width 3.1mm
Maximum Output Current 1A
Minimum Operating Temperature -40 °C
Minimum Output Current 85mA
Number of Cells 1
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 500)
SGD 4.205
(exc. GST)
SGD 4.499
(inc. GST)
units
Per unit
Per Reel*
500 +
SGD4.205
SGD2,102.50
*price indicative
Related Products
The ISL78610 is a lithium-ion (Li-ion) battery pack ...
Description:
The ISL78610 is a lithium-ion (Li-ion) battery pack monitor. It provides cell balancing and accurate voltage and temperature monitoring. Up to 12-cell voltage monitorsCell voltage measurement accuracy ±10 mVInternal and external temperature monitoringIntegrated system diagnostics for all key internal ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Qi is an interface standard developed by the ...
Description:
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to ...
Integrated battery charge controllers from Texas Instruments suitable ...
Description:
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.