Linear Technology LT1513-2CR#PBF Lead-Acid, Lithium-Ion, NiCD, NiMH, Battery Charger 7-Pin, D2PAK

  • RS Stock No. 145-7826
  • Mfr. Part No. LT1513-2CR#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lead-Acid, Lithium-Ion, NiCD, NiMH
Mounting Type Surface Mount
Package Type D2PAK
Pin Count 7
Typical Operating Supply Voltage 2.7 → 25 V
Dimensions 10.541 x 9.398 x 4.572mm
Length 10.54mm
Maximum Operating Temperature +125 °C
Height 4.572mm
Width 9.398mm
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch 29/10/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
Was SGD10.588
SGD 9.657
(exc. GST)
SGD 10.333
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD9.657
SGD482.85
*price indicative
Related Products
The ISL78610 is a lithium-ion (Li-ion) battery pack ...
Description:
The ISL78610 is a lithium-ion (Li-ion) battery pack monitor. It provides cell balancing and accurate voltage and temperature monitoring. Up to 12-cell voltage monitorsCell voltage measurement accuracy ±10 mVInternal and external temperature monitoringIntegrated system diagnostics for all key internal ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves ...
The STEVAL-ISB044V1 evaluation kit has been designed for ...
Description:
The STEVAL-ISB044V1 evaluation kit has been designed for devices, such as smartphones or tablets, requiring high power levels. It supports wireless battery charging up to 15 W. The embedded STWBC-EP digital controller transmitter is based on a cost-effective half-bridge topology ...
1A output current linear charge management controller. Includes ...
Description:
1A output current linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. Available in 10-pin 3mm x 3mm DFN ...