Intersil ISL88750HRZ Lithium-Ion, Battery Charger 32-Pin, QFN

  • RS Stock No. 123-0977
  • Mfr. Part No. ISL88750HRZ
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Multiple Cell Battery Chargers, Intersil

ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus Interface
ISL88750: Narrow VDC (NVDC) Battery Charger with SMBus Interface
ISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)
ISL9238: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)

Battery Management, Intersil

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type QFN
Pin Count 32
Typical Operating Supply Voltage 8 → 22 V
Dimensions 4 x 4 x 0.85mm
Length 4mm
Height 0.85mm
Width 4mm
Number of Cells 4
675 In stock for delivery within 3 working days
Price Each (In a Tube of 75)
SGD 4.761
(exc. GST)
SGD 5.094
(inc. GST)
units
Per unit
Per Tube*
75 - 75
SGD4.761
SGD357.075
150 - 300
SGD4.578
SGD343.35
375 +
SGD4.464
SGD334.80
*price indicative
Related Products
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
Tiny 500mA linear charge management controller. Includes integrated ...
Description:
Tiny 500mA linear charge management controller. Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is ...
1A output current linear charge management controller. Includes ...
Description:
1A output current linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. Available in 10-pin 3mm x 3mm DFN ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...