RS PRO 50 W LED Batten Light Rectangular Batten, 1 Lamp, 1.79 m Long
- RS Stock No.:
- 918-1111
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-1111
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 50 W LED Ceiling Light Rectangular Batten, 1 Lamp, 1.791 m Long
Use this RS PRO 50 W LED batten ceiling light to illuminate your space. Its LED bulbs are long-lasting and will need little maintenance, providing you with a cool white glow with a colour temperature of 4000 K (kelvin). These kinds of lamps are usually found in commercial and industrial settings.
The light is mounted on a traditional rectangular batten protected by opal glass that diffuses light widely across your space. Inside, you'll find a single high-quality LED lamp (Tridonic or Osram) in a T8 format. This ceiling light measures 1791 mm (L), 61 mm (W), 64 mm (D). You can use it to replace older-style single or twin battens.
The RS PRO range is tested by leading engineers for quality. You'll often find this type of LED light in warehouses, garages and engineering workshops.
The light is mounted on a traditional rectangular batten protected by opal glass that diffuses light widely across your space. Inside, you'll find a single high-quality LED lamp (Tridonic or Osram) in a T8 format. This ceiling light measures 1791 mm (L), 61 mm (W), 64 mm (D). You can use it to replace older-style single or twin battens.
The RS PRO range is tested by leading engineers for quality. You'll often find this type of LED light in warehouses, garages and engineering workshops.
Features and Benefits
• Batten-shaped ceiling light
• Dimensions of (L) 1791 mm x (H) 61 mm x (D) 64 mm
• Wattage of 50 W
• One lamp
• LED
• Cool white colour tone
• Colour temperature of 4000 K
• T8 lamp supplied
• Dimensions of (L) 1791 mm x (H) 61 mm x (D) 64 mm
• Wattage of 50 W
• One lamp
• LED
• Cool white colour tone
• Colour temperature of 4000 K
• T8 lamp supplied
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Batten Type | Single |
Type | Batten |
Length | 1.79 m |
Width | 61 mm |
Depth | 64 mm |
Wattage | 50 W |
Number of Lamps | 1 |
Colour Tone | Cool White |
Lamp Type | LED |
Lamp Size | T8 |
Colour Temperature | 4000K |
Anti-corrosive | No |