- RS Stock No.:
- 179-4154
- Mfr. Part No.:
- SBLWAC45L
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4154
- Mfr. Part No.:
- SBLWAC45L
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
S WP BATTEN LED AC 4500L
Features
AC/EM unit
3 year warranty
Typically 4,500 lumens on mains AC operation,
350 lumens in emergency operation
Ceiling, wall mount or suspension mounting (wall
mount requires optional 45o mounting brackets)
Higher wall mount classification using optional
wall mount brackets
Long LED life 75,000 hours
Colour temperature 4,000K
High colour rendering index CRI>80
Mains terminal block accepts up to 2.5mm2
cable
High temperature NiCad battery for longer life
External mounting clips for ease of installation
Stainless steel diffuser clips
High efficiency frosted polycarbonate diffuser
Ambient operating temperature, AC -20⁰C to +40⁰C
and EM +4⁰C to +40⁰C
AC/EM unit
3 year warranty
Typically 4,500 lumens on mains AC operation,
350 lumens in emergency operation
Ceiling, wall mount or suspension mounting (wall
mount requires optional 45o mounting brackets)
Higher wall mount classification using optional
wall mount brackets
Long LED life 75,000 hours
Colour temperature 4,000K
High colour rendering index CRI>80
Mains terminal block accepts up to 2.5mm2
cable
High temperature NiCad battery for longer life
External mounting clips for ease of installation
Stainless steel diffuser clips
High efficiency frosted polycarbonate diffuser
Ambient operating temperature, AC -20⁰C to +40⁰C
and EM +4⁰C to +40⁰C
Specifications
Attribute | Value |
---|---|
Batten Type | Single |
Length | 1.26 m |
Width | 140 mm |
Depth | 90 mm |
Wattage | 48 W |
Number of Lamps | 1 |
Lamp Type | LED |
Life Hours | 75000h |
Colour Temperature | 4000K |
Colour Reference | 80 |
IP Rating | IP65 |