Molex Barrier Strip, 3 Contact, 11.11mm Pitch, 2 Row
Temporarily out of stock - back order for despatch 18/03/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 822-7222
- Mfr. Part No.:
- 38780-0103
- Manufacturer:
- Molex
- COO (Country of Origin):
- US
units | Per unit |
1 + | SGD3.52 |
Molex 38770 & 38780 Terminal Strips
Attribute | Value |
Number of Contacts | 3 |
Pitch | 11.11mm |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Nickel |
Number of Rows | 2 |
Screw Size | M3 |
Material | Thermoplastic |
Dimensions | 52.4 x 28.6 x 14mm |
Depth | 14mm |
Length | 52.4mm |
Width | 28.6mm |