Molex Barrier Strip, 4 Contact, 9.53mm Pitch, 2 Row
Temporarily out of stock - back order for despatch 18/03/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 822-7183
- Mfr. Part No.:
- 38760-0304
- Manufacturer:
- Molex
- COO (Country of Origin):
- US
units | Per unit |
1 - 9 | SGD4.24 |
10 - 49 | SGD3.54 |
50 - 99 | SGD3.00 |
100 - 499 | SGD2.68 |
500 + | SGD2.42 |
Molex 38760 & 38700 Barrier Strips
Attribute | Value |
Number of Contacts | 4 |
Pitch | 9.53mm |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Nickel |
Number of Rows | 2 |
Screw Size | M3 |
Wire Size | 22 → 12 AWG |
Material | Thermoplastic |
Dimensions | 54.7 x 22.4 x 16mm |
Depth | 16mm |
Length | 54.7mm |
Width | 22.4mm |