MPN

Molex Barrier Strip, 3 Contact, 9.53mm Pitch, 2 Row


Temporarily out of stock - back order for despatch 18/03/2021, delivery within 4 working days from despatch date
Add to Basket

Price Each

SGD3.11

(exc. GST)

SGD3.33

(inc. GST)

units

Added

RS Stock No.:
822-7159
Mfr. Part No.:
38760-0103
Manufacturer:
Molex
COO (Country of Origin):
US
unitsPer unit
1 - 9SGD3.11
10 - 49SGD1.97
50 - 99SGD1.88
100 +SGD1.79

Molex 38760 & 38700 Barrier Strips




AttributeValue
Number of Contacts3
Pitch9.53mm
Body OrientationStraight
Contact MaterialBrass
Contact PlatingNickel
Number of Rows2
Screw SizeM3
Wire Size24 → 12 AWG
MaterialThermoplastic
Dimensions45.2 x 22.4 x 16mm
Depth16mm
Length45.2mm
Width22.4mm