![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 822-7152 | ||||||||||||||||||||||
Description | Barrier Strip, 7 Contact, 1 Row | ||||||||||||||||||||||
Manufacturer/Brand Name | Molex | ||||||||||||||||||||||
Manufacturer Part No. | 38752-4607 | ||||||||||||||||||||||
822-7152 | |
Barrier Strip, 7 Contact, 1 Row | |
Molex | |
38752-4607 |
Date | Dec 9, 2019 |
The Molex 38752 series of barrier strips and terminal blocks guarantee the highest quality and reliability. The 38752 range comes complete with a 9.53mm pitch size, blocks and strips are panel mounted ranging from 2 positions to 20 positions. Whilst terminal block models will go up to 12 way.
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |