MPN

Molex Barrier Strip, 3 Contact, 9.53mm Pitch, 1 Row


Temporarily out of stock - back order for despatch 18/03/2021, delivery within 4 working days from despatch date
Add to Basket

Price Each

SGD3.64

(exc. GST)

SGD3.89

(inc. GST)

units

Added

RS Stock No.:
822-7054
Mfr. Part No.:
38720-3203
Manufacturer:
Molex
COO (Country of Origin):
US
unitsPer unit
1 - 9SGD3.64
10 - 49SGD3.12
50 - 99SGD2.76
100 - 499SGD2.72
500 +SGD2.61

Molex 38720 Terminal Strips & Blocks




AttributeValue
Number of Contacts3
Pitch9.53mm
Body OrientationStraight
Contact MaterialBrass
Contact PlatingTin
Number of Rows1
Screw SizeM3
MaterialThermoplastic
Dimensions49.7 x 15.7 x 16.8mm
Depth16.8mm
Length49.7mm
Width15.7mm