Tri-Barrier Strip, 6 Contact, 11.1mm Pitch, 1 Row, 30A, 600 V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity Single Row 11.10mm Centreline Tri-Barrier Barrier Strips

A range of single row tri-barrier barrier strips with a 11.10mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.

Specifications
Attribute Value
Number of Contacts 6
Pitch 11.1mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Tin
Number of Rows 1
Screw Size 8 → 32
Wire Size 18 → 10 AWG
Material Thermoplastic
Current Rating 30A
Voltage Rating 600 V
Dimensions 68.5 x 19.56 x 20.32mm
Depth 20.32mm
Minimum Operating Temperature -40°C
Width 19.56mm
Length 68.5mm
Maximum Operating Temperature +120°C
Discontinued product
Related Products
Zinc-plated and passivated steel inserts All contacts on ...
Description:
Zinc-plated and passivated steel inserts All contacts on any one pole are commoned. Nylon body materialMounts direct to flat surface (including metal base) or to miniature DIN rail (stock no. 467-349)The tab/tab type has three 6.3 mm ( in.) tabs ...
A range of single row dual-barrier barrier strips ...
Description:
A range of single row dual-barrier barrier strips with a 8.26mm centreline. These dual-barrier barrier strips have a flat style block design and a wire clamp combo screw terminal head apart from stock numbers 821-9025 and 821-2655 which have a ...
Double-row, dual barrier strips for wire-to-wire applications. These ...
Description:
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability.Materials used:Insulator Body: UL 94 V-0 thermoplastic, blackTerminal: Brass, tin platedScrew: ...
The Molex 38760 and 38700 series of barrier ...
Description:
The Molex 38760 and 38700 series of barrier strips and terminal blocks guarantee the highest quality and reliability.The 38760 range comes complete with a 9.53mm pitch size and the 38700 range will have a pitch size of 8.26mm. All blocks ...