- RS Stock No.:
- 176-5643
- Mfr. Part No.:
- LI2208-SR7U2100SGW
- Manufacturer:
- Zebra
14 In stock for delivery within 4 working days
Added
Price Each
SGD289.06
(exc. GST)
SGD315.08
(inc. GST)
Units | Per unit |
1 + | SGD289.06 |
- RS Stock No.:
- 176-5643
- Mfr. Part No.:
- LI2208-SR7U2100SGW
- Manufacturer:
- Zebra
Technical data sheets
Legislation and Compliance
Product Details
The Zebra Twilight Black LI2208 handheld scanner is for every day scanning of both printed and electronic barcodes. Its the next generation in their barcode scanners, following on from the popular LS2208 (176-5642). The LI2208 offers additional range and works with mobile barcodes. It captures almost all 1D barcodes on any surface, for example paper, smartphones, tablets and computers.
The LI2208 offers excellent performance and reliability, with a comfortable handle for use over long periods of time. It is ideal for retail POS and parcel scanning applications. Spend less time adjusting the scanner to capture barcodes too. With its wide range and ability to capture barcodes and many angles, it will save you a lot of time. It reads 13 mil UPC barcodes from 2.54cm to 76.2cm.
Its really quick to set up too. The LI2208 automatically detects the attached interface. It supports over 90 international keyboards and is compatible with 123Scan² and SMS (Scanner Management Service).
The LI2208 offers excellent performance and reliability, with a comfortable handle for use over long periods of time. It is ideal for retail POS and parcel scanning applications. Spend less time adjusting the scanner to capture barcodes too. With its wide range and ability to capture barcodes and many angles, it will save you a lot of time. It reads 13 mil UPC barcodes from 2.54cm to 76.2cm.
Its really quick to set up too. The LI2208 automatically detects the attached interface. It supports over 90 international keyboards and is compatible with 123Scan² and SMS (Scanner Management Service).
Twilight Black
Weight: 140g
16 x 6.7 x 9.9 cm
IP42 Rated
Scans both printed and electronic barcodes
Whats included?
LI2208 Twilight Black Barcode Scanner
Hands-free Intellistand (gooseneck)
Auto-host detect cables
Weight: 140g
16 x 6.7 x 9.9 cm
IP42 Rated
Scans both printed and electronic barcodes
Whats included?
LI2208 Twilight Black Barcode Scanner
Hands-free Intellistand (gooseneck)
Auto-host detect cables
Specifications
Attribute | Value |
---|---|
Product Type | Barcode Scanner |
Model | Symbol LI2208 |
Maximum Scan Distance | 1397mm |
Maximum Scan Rate | 547scans/s |
Dimensions | 67 x 99 x 160mm |
Weight | 140g |
Depth | 99mm |
Height | 160mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Width | 67mm |