- RS Stock No.:
- 920-9934
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 920-9934
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Specifications
Attribute | Value |
---|---|
Power Rating | 85 W |
Supply Voltage | 230 V |
Diameter | 25 mm |