- RS Stock No.:
- 888-4531
- Mfr. Part No.:
- BU-P2142-0
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4531
- Mfr. Part No.:
- BU-P2142-0
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
Product Details
Mueller Single / Dual Mini Banana Jack
Premium range of single and dual mini banana jacks from mueller. Provides the user with a reliable and robust testing solution suitable for a wide variety of applications
Comprised of Nickel Plated Brass conductor, with a Nylon insulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Current Rating | 5A |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |