- RS Stock No.:
- 885-9658
- Mfr. Part No.:
- 108-0753-102
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9658
- Mfr. Part No.:
- 108-0753-102
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insulated Hex Body Banana Plugs
Cinch Connectivity hex body insulated banana test plugs have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.
Breakdown Voltage: 3500 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing
Current: 15 A
Nylon UL approved for self-extinguishing
4mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Solder |
Connector Size | 4 mm |
Current Rating | 15A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 23.01mm |
Contact Material | Beryllium Copper, Brass |
Type | Banana Plug |