- RS Stock No.:
- 179-2879
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 179-2879
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Banana plug terminal adapter has male connector with 30V dc of voltage rating.
Operating temperature: -20°C to 105°C
Specifications
Attribute | Value |
---|---|
Gender | Male |
Voltage Rating | 30V dc |
Connector Size | 2mm |
Current Rating | 5A |
Contact Plating | Gold |
Length | 41.5mm |
Contact Material | Brass |
Type | Banana Plug |