TE Connectivity, STRADA Whisper 3.9mm Pitch High Speed Backplane Connector, Female, Right Angle, 9 Row, 162 Way
- RS Stock No.:
- 905-3331
- Mfr. Part No.:
- 2187194-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 905-3331
- Mfr. Part No.:
- 2187194-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity STRADA WHISPER High Speed Backplane Connectors
STRADA WHISPER high-speed backplane connectors designed to transfer data at a blinding speed of 25 Gbit/s making them ideal for use in high performing, high-bandwidth systems. The STRADA WHISPER connectors can also be scaled up to 56 Gbit/s for future upgrades without the need for expensive backplane or midplane redesign. These STRADA WHISPER high-speed backplane header and receptacle connectors operate with low noise, low insertion loss and low skew offering design flexibility. The design of these high-speed backplane connectors uses EON (eye-of-needle) technology and the connector footprint is designed to reduce crosstalk. The signal pins of these STRADA WHISPER backplane connectors are protected by C-shaped 360-ground shields which provide high signal integrity.
Features and Benefits
High-speed data transfer of 25 Gbit/s
Scalable up to 56 Gbit/s
EON design technology
Footprint design for reduced crosstalk
Low noise and insertion loss
Low skew for design flexibility
C-shaped 360-ground shields for high signal integrity
Scalable up to 56 Gbit/s
EON design technology
Footprint design for reduced crosstalk
Low noise and insertion loss
Low skew for design flexibility
C-shaped 360-ground shields for high signal integrity
Applicatons
These STRADA WHISPER high-speed backplane connectors are ideal for use in high performing, high-bandwidth systems. Applications include servers and storage, switches, routers, optical transport and wireless infrastructure.
TE Connectivity STRADA Whisper High Speed Backplane Connectors
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | High Speed |
Gender | Female |
Number of Contacts | 162 |
Number of Rows | 9 |
Body Orientation | Right Angle |
Housing Material | Thermoplastic |
Pitch | 3.9mm |
Contact Material | Copper Alloy |
Termination Method | Press Fit |
Series | STRADA Whisper |