Molex VHDM Series 2mm Pitch Backplane Connector, 8 Row, 200 Way 2504

  • RS Stock No. 821-6098
  • Mfr. Part No. 74062-2504
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

2.0mm VDHM Series Backplane Headers

Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm

Mates with:
74040 VHDM Series Board-to-Board Daughtercard Receptacle

2.0mm Board to Board - Molex

Specifications
Attribute Value
Number of Contacts 200
Number of Rows 8
Body Orientation Straight
Pitch 2mm
Contact Material Copper
Mounting Type Through Hole
Current Rating 3A
Voltage Rating 120 V ac/dc
Termination Method Solder
Series VHDM
Series Number 2504
Temporarily out of stock - back order for despatch 20/07/2020, delivery within 4 working days from despatch date
Price Each
SGD 64.61
(exc. GST)
SGD 69.13
(inc. GST)
units
Per unit
1 - 19
SGD64.61
20 - 74
SGD61.54
75 - 299
SGD58.60
300 - 599
SGD55.81
600 +
SGD55.27
Related Products
The TE Connectivity Universal Power Module hardware is ...
Description:
The TE Connectivity Universal Power Module hardware is designed for compatibility with the Z-PACK 2mm HM and Z-PACK HS3, Z-PACK HM-Zd and Z-PACK TinMan connectors. The Universal Power Module is a 3 position, modular, hard metric board to board system. ...
The IEC 61076-4-101 connector has been designed to ...
Description:
The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding. For compact PCI/VME ...
The Z-PACK 2 mm HM Interconnection System is ...
Description:
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board. High density, ...
The TE Connectivity Universal Power Module hardware is ...
Description:
The TE Connectivity Universal Power Module hardware is designed for compatibility with the Z-PACK 2mm HM and Z-PACK HS3, Z-PACK HM-Zd and Z-PACK TinMan connectors. The Universal Power Module is a 3 position, modular, hard metric board to board system. ...