- RS Stock No.:
- 341-2068
- Mfr. Part No.:
- E238WE
- Manufacturer:
- Clipsal Electrical
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 341-2068
- Mfr. Part No.:
- E238WE
- Manufacturer:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
Product Details
Supplied with
Flush Fitting Caps
Clipsal White Plastic Moulded
Manufactured from white impact resistant polycarbonate
Not prone to cracking or discolouration
Superb insulation qualities
Ideally suited to environments prone to vandalism
Not prone to cracking or discolouration
Superb insulation qualities
Ideally suited to environments prone to vandalism
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Depth | 35mm |
Material | PVC |
Width | 75mm |
Length | 75mm |
Dimensions | 75 x 75 x 35mm |