- RS Stock No.:
- 825-7926
- Mfr. Part No.:
- S4D350-AP22-67
- Manufacturer:
- ebm-papst
Discontinued product
- RS Stock No.:
- 825-7926
- Mfr. Part No.:
- S4D350-AP22-67
- Manufacturer:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst AC Axial Fan Assemblies
The ebm-papst advanced motor design incorporates the high performance and high efficiency of a DC motor but with an AC supply, resulting in an AC fan which outperforms any similarly sized conventional AC fan.
Complete AC Axial Fan Assembly
IP44 Protection
Sheet steel blade material, coated in black
IP44 Protection
Sheet steel blade material, coated in black
AC Axial Fan Assemblies
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac, 400 V ac |
AC or DC Operation | AC |
Power Consumption | 185W |
Maximum Current | 640mA |
Air Flow | 3815m³/h |
Noise Level | 68dB |
Fan Speed | 1620rpm |
Direction of Curve | Backward |
Bearing Type | Ball |