- RS Stock No.:
- 800-4306
- Mfr. Part No.:
- 8452/2GHHP
- Manufacturer:
- ebm-papst
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 800-4306
- Mfr. Part No.:
- 8452/2GHHP
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst High Pressure Axial Fans
DC ball bearing fan with electronically commutated external rotor motor
Electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
Fan of fibreglass reinforced plastic. PBTP housing and PA impeller
Air exhaust over struts, rotational direction clockwise looking at rotor
High pressure build-up
Low impact sound development
Electrical connection via 2 leads AMG22 TR64. Stripped and tinned ends
Mass 85g
Electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
Fan of fibreglass reinforced plastic. PBTP housing and PA impeller
Air exhaust over struts, rotational direction clockwise looking at rotor
High pressure build-up
Low impact sound development
Electrical connection via 2 leads AMG22 TR64. Stripped and tinned ends
Mass 85g
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 25.4mm |
AC or DC Operation | DC |
Width | 80mm |
Power Consumption | 3.5W |
Depth | 80mm |
Air Flow | 83m³/h |
Dimensions | 80 x 80 x 25.4mm |
Noise Level | 42dB |
Fan Speed | 4400rpm |
Direction of Curve | Backward |
Sensor Type | PWM, Tachometer |
Bearing Type | Sleeve |