- RS Stock No.:
- 335-7012
- Mfr. Part No.:
- TUDC24B4
- Manufacturer:
- NIDEC ADVANCED MOTOR
5 In stock for delivery within 3 working days
Added
Price Each
SGD20.55
(exc. GST)
SGD22.40
(inc. GST)
Units | Per unit |
1 + | SGD20.55 |
- RS Stock No.:
- 335-7012
- Mfr. Part No.:
- TUDC24B4
- Manufacturer:
- NIDEC ADVANCED MOTOR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DC General-Purpose Fan
Size □ 60 and □ 80 DC fan
Standards
UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 60mm |
AC or DC Operation | DC |
Width | 60mm |
Power Consumption | 1.4W |
Depth | 25.5mm |
Maximum Current | 70mA |
Dimensions | 60 x 60 x 25.5mm |
Air Flow | 28.2m³/h |
Noise Level | 27dB |
Fan Speed | 3650rpm |
Bearing Type | Ball |