Sunon, 24 V dc, DC Axial Fan, 80 x 80 x 25mm, 102m³/h, 4.8W
8 Within 1 working day(s) when ordered before 3.30 pm.
46 Within 4 working day(s) (Global stock)
Added
- RS Stock No.:
- 111-8325
- Mfr. Part No.:
- PE80252B1-000U-A99
- Manufacturer:
- Sunon
- COO (Country of Origin):
- CN
units | Per unit |
1 + | SGD39.06 |
Sunon Dual Ball Bearing High Performance DC Fans
Attribute | Value |
Supply Voltage | 24 V dc |
Dimensions | 80 x 80 x 25mm |
Height | 80mm |
AC or DC Operation | DC |
Power Consumption | 4.8W |
Width | 80mm |
Maximum Current | 200mA |
Depth | 25mm |
Termination Type | Lead Wire |
Air Flow | 102m³/h |
Noise Level | 47.5dB |
Fan Speed | 4800rpm |
Bearing Type | Ball |
Direction of Curve | Forward |