Sanyo Denki 9CRH Series Fan, 12V, 2.57 m³/min, 67.2 W, 5.6 A Max 60 mm 60mm 56 mm
- RS Stock No.:
- 879-567
- Mfr. Part No.:
- 9CRH0612P6G001
- Manufacturer:
- Sanyo Denki
N
Subtotal (1 unit)*
SGD153.65
(exc. GST)
SGD167.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD153.65 |
*price indicative
- RS Stock No.:
- 879-567
- Mfr. Part No.:
- 9CRH0612P6G001
- Manufacturer:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Fan | |
| Supply Voltage | 12V | |
| Power Consumption | 67.2W | |
| Maximum Current | 5.6A | |
| Air Flow | 2.57m³/min | |
| Noise Level | 78dBA | |
| Fan Speed | 26800rpm | |
| Terminal Type | Lead Wire | |
| External Depth | 56mm | |
| Fan Frame Type | Square | |
| Fan Frame Size | 60 mm | |
| Series | 9CRH | |
| Height | 60mm | |
| Standards/Approvals | UL | |
| Width | 60mm | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Fan | ||
Supply Voltage 12V | ||
Power Consumption 67.2W | ||
Maximum Current 5.6A | ||
Air Flow 2.57m³/min | ||
Noise Level 78dBA | ||
Fan Speed 26800rpm | ||
Terminal Type Lead Wire | ||
External Depth 56mm | ||
Fan Frame Type Square | ||
Fan Frame Size 60 mm | ||
Series 9CRH | ||
Height 60mm | ||
Standards/Approvals UL | ||
Width 60mm | ||
Depth 56mm | ||
- COO (Country of Origin):
- PH
The Sanyo Denki 12V DC counter-rotating fan features a 60mm plastic frame with a 56mm thickness. It operates within a 10.8V to 13.2V range.
The unit runs at a rated speed of 26100 RPM
Engineered for a Durable service life of 40000 hours at 60 degrees Celsius
Related links
- Sanyo Denki 9CRH Series Axial Fan 0.93 m³/h 2.52 A Max 40 mm 40mm 56 mm
- Sanyo Denki San Ace 9CRA Series Axial Fan 137 m³/h 3.1 A Max 56 mm 60mm 56 mm
- Sanyo Denki 9SG Series Axial Fan 696.6 m³/h 2.8 A Max 172 mm 150mm 51 mm
- Sanyo Denki 9CRL Series Fan 2.4 m³/min 3.6 A Max 60 mm 60mm 76 mm
- Sanyo Denki 9S Series Axial Fan 26.1 cfm 200 mA Max 60 mm 60mm 25 mm
- Sanyo Denki 109P Series Axial Fan 14.1 cfm 90 mA Max 60 mm 60mm 15 mm
- Sanyo Denki 109R Series Axial Fan 27.5 cfm 240 mA Max 60 mm 60mm 25 mm
- Sanyo Denki 9HV Series Axial Fan 112.8 m³/h 2.7 A Max 60 mm 60mm 38 mm
