Sanyo Denki 9CRL Series Fan, 12V, 2.4 m³/min, 43.2 W, 3.6 A Max 60 mm 60mm 76 mm

N

Subtotal (1 unit)*

SGD340.36

(exc. GST)

SGD370.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD340.36

*price indicative

RS Stock No.:
879-566
Mfr. Part No.:
9CRLB0612P0G001
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Fan

Supply Voltage

12V

Power Consumption

43.2W

Maximum Current

3.6A

Air Flow

2.4m³/min

Noise Level

75dBA

Fan Speed

19700rpm

Terminal Type

Lead Wire

External Depth

76mm

Fan Frame Size

60 mm

Fan Frame Type

Square

Width

60mm

Height

60mm

Series

9CRL

Standards/Approvals

UL

Depth

76mm

COO (Country of Origin):
PH
The Sanyo Denki ACDC fan works while internally converting AC power into DC power, providing the superior performance of a DC fan with the flexibility of AC input.

With an embedded AC-DC converter, this fan runs on AC power without a DC power supply

Using eco-friendly resources and technologies, it is certified as an Eco Product Plus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy