Sanyo Denki San Ace 9GT Series DC Axial Fans, 12V dc, 116.6 cfm, 18 W, 1.5 A Max 92 mm 92mm 38 mm
- RS Stock No.:
- 757-236
- Mfr. Part No.:
- 9GT0912P1M001
- Manufacturer:
- Sanyo Denki
Subtotal (1 unit)*
SGD157.12
(exc. GST)
SGD171.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD157.12 |
*price indicative
- RS Stock No.:
- 757-236
- Mfr. Part No.:
- 9GT0912P1M001
- Manufacturer:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | DC Axial Fans | |
| Supply Voltage | 12V dc | |
| Power Consumption | 18W | |
| Maximum Current | 1.5A | |
| Air Flow | 116.6cfm | |
| Noise Level | 58dBA | |
| Fan Speed | 8100rpm | |
| Direction of Curve | Backward | |
| Fan Frame Type | Square | |
| Fan Frame Size | 92 mm | |
| Bearing Type | Ball | |
| Width | 92mm | |
| Standards/Approvals | UL | |
| Height | 92mm | |
| Depth | 38mm | |
| Series | San Ace 9GT | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type DC Axial Fans | ||
Supply Voltage 12V dc | ||
Power Consumption 18W | ||
Maximum Current 1.5A | ||
Air Flow 116.6cfm | ||
Noise Level 58dBA | ||
Fan Speed 8100rpm | ||
Direction of Curve Backward | ||
Fan Frame Type Square | ||
Fan Frame Size 92 mm | ||
Bearing Type Ball | ||
Width 92mm | ||
Standards/Approvals UL | ||
Height 92mm | ||
Depth 38mm | ||
Series San Ace 9GT | ||
The Sanyo Denki cooling fan efficiently circulates air, ensuring optimal thermal management for various electronic devices. Its precise design allows for reliable performance in Compact spaces, making it essential for maintaining device efficiency.
Designed for high reliability with rigorous quality assurance testing
Incorporates eco-friendly materials, aligning with sustainability initiatives
Operates quietly, enhancing user experience in noise-sensitive environments
Offers a long service life, providing consistent performance over time
Related links
- Sanyo Denki San Ace 9GT Series DC Axial Fans 116.6 cfm 0.75 A Max 92 mm 92mm 38 mm
- Sanyo Denki San Ace 9GT Series DC Axial Fans 77.7 cfm 0.42 A Max 92 mm 92mm 25 mm
- Sanyo Denki San Ace 9GT Series DC Axial Fans 77.7 cfm 0.21 A Max 92 mm 92mm 25 mm
- Sanyo Denki San Ace LG Series DC Axial Fans 130.6 cfm 0.9 A Max 92 mm 92mm 38 mm
- Sanyo Denki San Ace 92 Series DC Axial Fans 180 cfm 2.5 A Max 92 mm 92mm 38 mm
- Sanyo Denki San Ace 92W Series Axial Fan 102.4 cfm 0.24 A Max, IP68 92 mm 92mm 38 mm
- Sanyo Denki San Ace 9GT Series Axial Fan 6 m³/min 2.2 A Max 120 mm 120mm 38 mm
- Sanyo Denki San Ace 92 Series DC Axial Fans 51.6 cfm 0.14 A Max 92 mm 92mm 25 mm
