Sanyo Denki San Ace 60L Series DC Axial Fans, 12V dc, 74.1 cfm, 36 W, 3.5 A Max 60 mm 60mm 76 mm

Subtotal (1 unit)*

SGD250.26

(exc. GST)

SGD272.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD250.26

*price indicative

RS Stock No.:
757-110
Mfr. Part No.:
9CRLA0612P0G001
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

DC Axial Fans

Supply Voltage

12V dc

Power Consumption

36W

Maximum Current

3.5A

Air Flow

74.1cfm

Noise Level

70dBA

Fan Speed

16500rpm

External Depth

76mm

Direction of Curve

Clockwise

Terminal Type

Lead Wire

Bearing Type

Ball

Fan Frame Type

Square

Fan Frame Size

60 x 60 x 76 mm

Standards/Approvals

UL

Series

San Ace 60L

Height

60mm

Depth

76mm

Width

60mm

COO (Country of Origin):
PH
The Sanyo Denki cooling fan serves to deliver high-performance airflow tailored for demanding applications, ensuring efficient thermal management in electronic systems.

Delivers superior airflow, Ideal for high-density equipment

Constructed from high-quality materials for long-lasting reliability

Designed with eco-friendly technologies, certified as an Eco Product Plus

Capable of operating within a wide temperature range of -20 to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy