Sanyo Denki San Ace 60L Series DC Axial Fans, 12V dc, 70.6 cfm, 27.6 W, 3.5 A Max 60 mm 60mm 76 mm

Subtotal (1 unit)*

SGD222.03

(exc. GST)

SGD242.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD222.03

*price indicative

RS Stock No.:
757-109
Mfr. Part No.:
9CRL0612P0G001
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

DC Axial Fans

Supply Voltage

12V dc

Power Consumption

27.6W

Maximum Current

3.5A

Air Flow

70.6cfm

Noise Level

66dBA

Fan Speed

16500rpm

Terminal Type

Lead Wire

Direction of Curve

Clockwise

External Depth

76mm

Bearing Type

Ball

Fan Frame Type

Square

Fan Frame Size

60 x 60 x 76 mm

Height

60mm

Series

San Ace 60L

Width

60mm

Standards/Approvals

UL

Depth

76mm

COO (Country of Origin):
PH
The Sanyo Denki Counter Rotating Fan is designed for high-performance cooling in demanding environments, optimising airflow at reduced power consumption levels.

High-performance cooling suitable for equipment requiring efficient airflow

Certified as an Eco Product Plus, utilising eco-friendly materials and technologies

Compact design enables flexibility in installation while maintaining cooling efficiency

Designed with superior static pressure capabilities, making it Ideal for high-density applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy