- RS Stock No.:
- 408-2078
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 408-2078
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Mixed cable assembly with 2 male RCA plugs and 3.5 mm stereo jack.
Features and Benefits
·Colour coded red and black plugs
·Standard 3.5mm stereo jack
·Convert RCA audio to standard 3.5mm audio
·Colour coded red and black plugs
·Standard 3.5mm stereo jack
·Convert RCA audio to standard 3.5mm audio
Specifications
Attribute | Value |
---|---|
Length | 5m |