- RS Stock No.:
- 751-5717
- Mfr. Part No.:
- 3RT1916-2EC21
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 751-5717
- Mfr. Part No.:
- 3RT1916-2EC21
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
Product Details
Auxiliary Contactor Blocks for Auxiliary Contactors, 3RH11
Snap-fit auxiliary contactor blocks for auxiliary contactors according to DIN EN 50 005
Model size S00 (for auxiliary contactors 3RH11)
2 and 4-pole auxiliary contactor blocks for building auxiliary contactors with 6 and 8 contacts
Model size S00 (for auxiliary contactors 3RH11)
2 and 4-pole auxiliary contactor blocks for building auxiliary contactors with 6 and 8 contacts
Siemens SIRIUS Cage Clamp Technology
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.
Advantages
Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | NO/NC |
Range | Sirius Classic |
Series | 3RT1 |
Terminal Type | Screw |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |