DT 12 WAY PLUG, GREY A KEY

  • RS Stock No. 190-3952
  • Mfr. Part No. DT06-12SA-CE06
  • Manufacturer Deutsch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DT Series Connectors, General Purpose Plugs and Receptacles

Deutsch DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.

Features and Benefits:

• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts

Note

For suitable contacts see 425-761 and range for suitable crimp too see 425-973 and for sealing grommets size 16 see 425-430

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Specifications
Attribute Value
Type Connector
Number of Contacts 12
Gender Female
Number of Rows 2
Current Rating 13A
Series DT
Colour Grey
Height 18.19mm
Width 40.56mm
Depth 30.94mm
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Housing Material PA GF
Temporarily out of stock - back order for despatch 04/08/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 500)
Was SGD10.798
SGD 5.398
(exc. GST)
SGD 5.776
(inc. GST)
units
Per unit
Per Pack*
500 - 500
SGD5.398
SGD2,699.00
1000 - 1500
SGD5.209
SGD2,604.50
2000 +
SGD4.977
SGD2,488.50
*price indicative
Related Products
From Molex, a series of compact IP65 wire-to-wire ...
Description:
From Molex, a series of compact IP65 wire-to-wire connectors designed to provide a reliable sealed low-cost solution for consumer, non-automotive and industrial applications. These sealed connectors feature a one piece housing design simplifying the assembly process saving valuable time and ...
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts ...
Description:
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories. Lightweight and compact wire-to-wire (W-to-W)Wire to board (W-to-B) ...
These IL-AG9 wire to wire in-line plug and ...
Description:
These IL-AG9 wire to wire in-line plug and socket housings incorporate a hinge type double hooking mechanism which prevents incomplete terminal insertion and removal plus the pin housing can facilitate a nylon clip for attachment.
Power Lock Series I discrete wire housings made ...
Description:
Power Lock Series I discrete wire housings made from impact resistant thermoplastic with stainless steel locking springs. These Power Lock Series I housings have a hermaphroditic modular design allowing them to be clustered together when mounting. For suitable contacts for ...