Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTP06-4S-KIT
- RS Stock No.:
- 756-553
- Mfr. Part No.:
- DTP06-4S-KIT
- Manufacturer:
- Deutsch
Get a bulk buy discount
Add 10 more to save SGD29.60
View bulk pricing optionsSubtotal (1 unit)*
SGD36.92
(exc. GST)
SGD40.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 91 unit(s) shipping from 09 November 2026
- Plus 34 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD36.92 | - |
| 10 + | SGD33.96 | SGD29.60 |
*price indicative
- RS Stock No.:
- 756-553
- Mfr. Part No.:
- DTP06-4S-KIT
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector Kit | |
| Number of Contacts | 4 | |
| Termination Type | Crimp | |
| Sub Type | Connector Plug | |
| Gender | Female | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | Deutsch – DT | |
| Colour | Grey | |
| Cord Included | No | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector Kit | ||
Number of Contacts 4 | ||
Termination Type Crimp | ||
Sub Type Connector Plug | ||
Gender Female | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series Deutsch – DT | ||
Colour Grey | ||
Cord Included No | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Kit is a complete solution designed for plug-in building installations, offering reliable connectivity in various applications. It features a Durable construction suited for demanding environments.
Includes a complete 4-pole connector for versatile applications
Designed with 0.5mm² wiring for efficient electrical performance
Constructed from high-quality grey materials ensuring longevity
Complies with relevant approvals for enhanced reliability
Facilitates easy installation and maintenance in complex environments
A non-stock item allows for tailored procurement solutions
Related links
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 2 Way Crimp Termination DTP06-2S-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTM06-4S-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTM04-4P-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTP04-4P-KIT
- Deutsch, DTP Automotive Connector Male Grey Cable 4 Way Crimp Termination
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 2 Way Crimp Termination DTM04-2P-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 6 Way Crimp Termination DTM04-6P-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 6 Way Crimp Termination DTM06-6S-KIT
