TE Connectivity, SuperSeal 1.0 SKT Contact for use with Automotive Connectors

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity SUPERSEAL Series 1.0 Receptacle Contacts

Female receptacle crimp contacts for use with SUPERSEAL Series 1.0 automotive connectors. These crimp contacts are made from copper alloy with a gold over nickel contact area and a tin over nickel crimp area

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Specifications
Attribute Value
Series SuperSeal 1.0
Gender SKT
Number of Contacts 1
7000 In stock for delivery within 4 working days
Price Each (On a Reel of 7000)
Was SGD0.342
SGD 0.306
(exc. GST)
SGD 0.327
(inc. GST)
units
Per unit
Per Reel*
7000 +
SGD0.306
SGD2,142.00
*price indicative
Related Products
From Molex, a range CTX50 receptacle connector contacts ...
Description:
From Molex, a range CTX50 receptacle connector contacts for use with the Molex Mini50™ Connector System. These female contacts have a copper alloy body with a tin plating. The CTX50 crimp contacts are available with M-Grip, left payoff part number ...
MCP 2.8K receptacle timer contacts with single wire ...
Description:
MCP 2.8K receptacle timer contacts with single wire sealing system (SWS) and locking lance. These MCP 2.8K receptacle timer contacts are made from copper nickel silicon (CuNiSi) with a stainless steel top spring, have a mating interface area of 2.79mm, ...
AMPSEAL crimp contacts for use with the AMPSEAL ...
Description:
AMPSEAL crimp contacts for use with the AMPSEAL sealed connector series. These AMPSEAL receptacle contacts have a wire size of 0.5-1.25mm2, an insulation diameter of 1.7 - 2.7mm and are available with tin or gold plating.
1.58 mm pin and socket contacts for the ...
Description:
1.58 mm pin and socket contacts for the AMPSEAL 16 automotive connector system. These AMPSEAL 16 pin and receptacle crimp contacts have a lanceless design and are constructed from a high performance alloy base metal that allows increased terminal and ...