TE Connectivity, MQS Male Pin Terminal Crimp
- RS Stock No.:
- 680-018
- Mfr. Part No.:
- 5-965908-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 9000 units)*
SGD1,530.00
(exc. GST)
SGD1,667.70
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD1,530.00 | SGD0.17 |
*price indicative
- RS Stock No.:
- 680-018
- Mfr. Part No.:
- 5-965908-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Sub Type | Pin Terminal | |
| Termination Type | Crimp | |
| Series | MQS | |
| Gender | Male | |
| Current | 7.5A | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Sub Type Pin Terminal | ||
Termination Type Crimp | ||
Series MQS | ||
Gender Male | ||
Current 7.5A | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Pin Terminal designed for 20 – 18 AWG wire with a 0.63 mm (0.025 in) tab width and 0.63 mm (0.025 in) tab thickness. It features tin (Sn) plating for enhanced corrosion resistance and conductivity. The Terminal is sealable and comes with a Single Wire Seal (SWS), providing a secure, moisture-resistant connection, Ideal for applications where environmental protection is crucial. This Terminal is perfect for use in wire-to-wire connections, ensuring reliable and Durable performance in various electrical systems.
RoHS compliant
Related links
- TE Connectivity, MQS Male Pin Contact Crimp
- TE Connectivity, MQS Male Crimp
- TE Connectivity, AMPSEAL 16 Male Pin Terminal Crimp
- TE Connectivity, MQS Male Tab Contact Crimp
- TE Connectivity, AMP+ Male Pin Terminal Crimp
- TE Connectivity, 5960-203-04141 Male Pin Terminal Crimp
- TE Connectivity, MQS Male Cavity Plug Plug-In
- TE Connectivity, MQS Male Wire Seal Cable Mount
