TE Connectivity, Seal Connector Seal
- RS Stock No.:
- 305-047
- Distrelec Article No.:
- 304-64-124
- Mfr. Part No.:
- 828904-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
SGD9.75
(exc. GST)
SGD10.63
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 47 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD9.75 | SGD0.049 |
*price indicative
- RS Stock No.:
- 305-047
- Distrelec Article No.:
- 304-64-124
- Mfr. Part No.:
- 828904-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Seal | |
| Sub Type | Connector Seal | |
| Series | Seal | |
| Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Seal | ||
Sub Type Connector Seal | ||
Series Seal | ||
Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The TE Connectivity Single Wire Seal (SWS) is made of blue silicone material, designed to provide a secure seal for individual wires. It has a 5.2 mm [.205 in] cavity diameter and accommodates wires with an insulation diameter ranging from 1.2 to 2.1 mm [.047 to .083 in]. This seal ensures moisture and contamination resistance, making it ideal for applications requiring a reliable, durable seal in harsh environments.
Blue colour
Contains lubricant
EU ELV compliant
RoHS compliant
Related links
- TE Connectivity, PowerTube 1000 Single Wire Seal
- TE Connectivity Shell Size 10 diameter 15.88 mm for use with MIL-DTL-5015
- TE Connectivity, Heavy Duty Sealed Connector Male Wire Seal Plug-In
- TE Connectivity Connector Seal Seal, Shell Size 11 diameter 15.88 mm for use with CPC Connectors
- TE Connectivity Shell Size 17 for use with CPC Connectors
- TE Connectivity Connector Seal Flange
- Phoenix Contact, PRC 35 SEAL Connector Seal diameter 25 mm for use with Cable
- TE Connectivity Connector Seal Seal diameter 4.8 mm