Deutsch DT 3-way Automotive Connector Backshell Backshell, 1011-231-0305

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

SGD9.99

(exc. GST)

SGD10.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 157 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4SGD9.99SGD1.998
5 - 9SGD9.19SGD1.838
10 +SGD8.11SGD1.622

*price indicative

RS Stock No.:
305-127
Distrelec Article No.:
304-64-381
Mfr. Part No.:
1011-231-0305
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Sub Type

Backshell

Product Type

Automotive Connector Backshell

Series

DT

Colour

Black

Number of Contacts

3

Standards/Approvals

No

COO (Country of Origin):
CN
The Deutsch Backshell is made of PA GF material. It meets IP6K9K industry standards for ingress protection, has a UL 94HB flammability rating, and operates within a temperature range of -55 to 125 °C.

Black colour

RoHS compliant

3 positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy