- RS Stock No.:
- 171-8447
- Mfr. Part No.:
- NL3S22UHMUTAG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 171-8447
- Mfr. Part No.:
- NL3S22UHMUTAG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The NL3S22AH is a double-pole/double-throw (DPDT) analog switch for routing high speed differential data and audio. The differential channels are compliant with High Speed USB 2.0, Full Speed USB 1.1, Low Speed USB 1.0 and any generic UART protocol. The multi−purpose audio path is capable of passing signals with negative voltages as low as 3V below ground and features shunt resistors to reduce Pop and Click noise in the audio system. For the NL3S22AH, the audio path (AUDP/AUDN) will be selected with SEL=0 with the device enabled (EN = 1). For the NL3S22UH, the high speed data path (HDP/HDN) will be selected with SEL=0 with the device enabled (EN = 1).
VCC Range: 2.7 V to 3.6 V
Control Pins Compatible with 1.8 V Interfaces
ICC: 60 μA (Typ)
ESD Performance: 4 kV HBM
Available in 1.4 mm x 1.8 mm UQFN10
This Device is Pb−Free, Halogen Free/BFR Free
Applications
Smartphones
Tablets
USB 2.0 Hosts/Peripherals
Audio / High-Speeds Data Switching
USB Type-C Switching
Control Pins Compatible with 1.8 V Interfaces
ICC: 60 μA (Typ)
ESD Performance: 4 kV HBM
Available in 1.4 mm x 1.8 mm UQFN10
This Device is Pb−Free, Halogen Free/BFR Free
Applications
Smartphones
Tablets
USB 2.0 Hosts/Peripherals
Audio / High-Speeds Data Switching
USB Type-C Switching
Specifications
Attribute | Value |
---|---|
Switch Type | Audio |
Package Type | UQFN |
Pin Count | 10 |
Mounting Type | Surface Mount |
Dimensions | 1.8 x 1.4 x 0.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Data Rate | 480Mbit/s |
Maximum Operating Temperature | +85 °C |