- RS Stock No.:
- 768-4295
- Mfr. Part No.:
- CLB50-2SC-SC-DU-CE
- Manufacturer:
- CIE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 768-4295
- Mfr. Part No.:
- CLB50-2SC-SC-DU-CE
- Manufacturer:
- CIE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fiber Faceplates
Conec2 Modular Fiber Faceplates
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 2 |
Type of Connectors | SC |
Gender | Female |
Height | 50mm |
Width | 25mm |