ADV7513BSWZ, HDMI Transmitter for DDR, HDMI, ITU656, RGB, SPDIF Stereo LPCM, YCbCr, 8-Channel, 64-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HDMI & DVI Interface, Analog Devices

Specifications
Attribute Value
Audio/Video Standards DDR, HDMI, ITU656, RGB, SPDIF Stereo LPCM, YCbCr
Number of Channels 8
Power Supply Type Single
Mounting Type Surface Mount
Package Type LQFP
Pin Count 64
Typical Operating Supply Voltage 1.8 V, 3.3 V
Dimensions 10.2 x 10.2 x 1.45mm
Length 10.2mm
Width 10.2mm
Height 1.45mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
8 In stock for delivery within 4 working days
Price Each
SGD 20.09
(exc. GST)
SGD 21.50
(inc. GST)
units
Per unit
1 - 9
SGD20.09
10 - 49
SGD19.64
50 - 99
SGD18.94
100 - 249
SGD18.59
250 +
SGD18.41
Packaging Options: