- RS Stock No.:
- 365-7823
- Mfr. Part No.:
- 268-315-020
- Manufacturer:
- Van Damme
Discontinued product
- RS Stock No.:
- 365-7823
- Mfr. Part No.:
- 268-315-020
- Manufacturer:
- Van Damme
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Outer Diameter | 20mm |
Characteristic Impedance | 75 Ω |
Sheath Colour | Red |
Sheath Material | Polyvinyl Chloride PVC |
Insulation Material | PE |