- RS Stock No.:
- 204-2502
- Mfr. Part No.:
- MAX20328BEWA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 204-2502
- Mfr. Part No.:
- MAX20328BEWA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated USB type C audio interface IC for use in portable devices. The USB type-C and USB power delivery make a high voltage charging solution readily available.
Versatile and flexible switch configurations
Overvoltage protected data and audio channels
Overvoltage protected data and audio channels
Specifications
Attribute | Value |
---|---|
Switch Type | Audio |
Number of Outputs | 1 |
Number of Inputs | 2 |
Power Dissipation | 1.526W |
Crosstalk | -80dB |
Package Type | WLP |
Pin Count | 25 |