Maxim, MAX9867ETJ+ Audio Codec IC 32-Pin TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio CODEC, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Audio, Maxim Integrated

Specifications
Attribute Value
Codec Type Stereo Audio
Number of ADCs 2
Number of DACs 2
Number of Channels Stereo
Sampling Rate 48kHz
Interface Type Serial-I2C
Mounting Type Surface Mount
Package Type TQFN
Pin Count 32
Number of ADC Inputs 2
Number of DAC Outputs 2
Power Supply Type Single
Typical Operating Supply Voltage 1.8 V
Width 5.1mm
Height 0.75mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Dimensions 5.1 x 5.1 x 0.75mm
Minimum Operating Temperature -40 °C
56 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
SGD 4.42
(exc. GST)
SGD 4.73
(inc. GST)
units
Per unit
Per Pack*
2 - 8
SGD4.42
SGD8.84
10 - 38
SGD4.415
SGD8.83
40 - 98
SGD2.985
SGD5.97
100 +
SGD2.625
SGD5.25
*price indicative
Packaging Options: